72R025XU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 36 617
Unit Price: € 0,41000
Datasheet

Similar


Bel Fuse Inc.
In Stock: 9 262
Unit Price: € 0,31000
Datasheet

Similar


Bourns Inc.
In Stock: 1 039
Unit Price: € 0,64000
Datasheet
Polymeric PTC Resettable Fuse 72V 250 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 72V 250 mA Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

72R025XU

DigiKey Part Number
F3193-ND
Manufacturer
Manufacturer Product Number
72R025XU
Description
PTC RESET FUSE 72V 250MA RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 250 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
2.5 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
1.25 Ohms
Series
Resistance - Post Trip (R1) (Max)
3 Ohms
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
72V
Size / Dimension
0.291" Dia x 0.122" T (7.40mm x 3.10mm)
Current - Hold (Ih) (Max)
250 mA
Height - Seated (Max)
0.500" (12.70mm)
Current - Trip (It)
500 mA
Lead Spacing
0.201" (5.10mm)
Current - Max
40 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RXEF025Littelfuse Inc.36 617RXEF025HF-ND€ 0,41000Similar
0ZRC0025FF1EBel Fuse Inc.9 2625923-0ZRC0025FF1E-ND€ 0,31000Similar
MF-RX025/72-0Bourns Inc.1 039MF-RX025/72-0-ND€ 0,64000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types