72R025XPR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 344
Unit Price: € 0,47000
Datasheet

Similar


Littelfuse Inc.
In Stock: 10 301
Unit Price: € 0,47000
Datasheet
Polymeric PTC Resettable Fuse 72V 250 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 72V 250 mA Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

72R025XPR

DigiKey Part Number
72R025XPRTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
72R025XPR
Description
PTC RESET FUSE 72V 250MA RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 250 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
72V
Current - Hold (Ih) (Max)
250 mA
Current - Trip (It)
500 mA
Current - Max
40 A
Time to Trip
2.5 s
Resistance - Initial (Ri) (Min)
1.25 Ohms
Resistance - Post Trip (R1) (Max)
3 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" Dia x 0.122" T (7.40mm x 3.10mm)
Height - Seated (Max)
0.500" (12.70mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types