Similar
Similar
Similar

5KP60-B | |
|---|---|
DigiKey Part Number | 5KP60-B-ND |
Manufacturer | |
Manufacturer Product Number | 5KP60-B |
Description | TVS DIODE 60VWM 101.64VC P600 |
Customer Reference | |
Detailed Description | 101.64V Clamp Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP60-B Models |
Category | Voltage - Clamping (Max) @ Ipp 101.64V |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 60V | Supplier Device Package |
Voltage - Breakdown (Min) 63.18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP60A | Littelfuse Inc. | 931 | 5KP60ALFCT-ND | € 3,02000 | Direct |
| 5KP60A-B | Littelfuse Inc. | 0 | 5KP60A-B-ND | € 1,26300 | Direct |
| SLD60U-017-B | Littelfuse Inc. | 0 | SLD60U-017-B-ND | € 1,37210 | Similar |
| 5KP60A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 5KP60A-E3/73-ND | € 2,37228 | Similar |
| 5KP60E3/TR13 | Microchip Technology | 0 | 5KP60E3/TR13-ND | € 1,62296 | Similar |




