
59085-010 | |
|---|---|
DigiKey Part Number | 59085-010-ND |
Manufacturer | |
Manufacturer Product Number | 59085-010 |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Module, Wire Leads, Slot Type |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer Littelfuse Inc. | Termination Style Wire Leads |
Series | Must Operate 2.54mm |
Packaging Bulk | Must Release 6.35mm |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Reed Switch | Package / Case Module, Wire Leads, Slot Type |
Output Type SPST-NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,82000 | € 10,82 |
| 10 | € 8,96400 | € 89,64 |
| 25 | € 8,30600 | € 207,65 |
| 100 | € 7,43380 | € 743,38 |
| 300 | € 6,85630 | € 2 056,89 |
| 500 | € 6,62160 | € 3 310,80 |
| 1 000 | € 6,56155 | € 6 561,55 |
| Unit Price without VAT: | € 10,82000 |
|---|---|
| Unit Price with VAT: | € 13,20040 |

