Similar

59025-3-T-03-A | |
|---|---|
DigiKey Part Number | 59025-3-T-03-A-ND |
Manufacturer | |
Manufacturer Product Number | 59025-3-T-03-A |
Description | SENSOR REED SWITCH SPDT W LEADS |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Probe |
Datasheet | Datasheet |
Category | Output Type SPDT |
Manufacturer Littelfuse Inc. | Actuator Material Magnet |
Series | Termination Style Wire Leads |
Packaging Box | Must Operate 5.50mm |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Reed Switch | Package / Case Probe |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 59025-3-T-05-A | Littelfuse Inc. | 490 | 59025-3-T-05-A-ND | € 4,99000 | Similar |



