Toggle Switch SPST-NO Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55020-04-BX

DigiKey Part Number
18-55020-04-BX-ND
Manufacturer
Manufacturer Product Number
55020-04-BX
Description
SWITCH TOGGLE SPST-NO 25A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST-NO Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.46mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Wire Leads
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 11.90mm Dia
Circuit
Bushing Thread
15/32-32
Switch Function
Actuator Material
Brass, Nickel Plated
Current Rating (Amps)
25A (DC)
Base Product Number
Voltage Rating - DC
12 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 222
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 19,16000€ 19,16
12€ 16,91000€ 202,92
30€ 16,14700€ 484,41
54€ 15,67556€ 846,48
102€ 15,18069€ 1 548,43
252€ 14,50306€ 3 654,77
504€ 14,00399€ 7 058,01
Unit Price without VAT:€ 19,16000
Unit Price with VAT:€ 23,37520