
39613000000 | |
|---|---|
DigiKey Part Number | 18-39613000000CT-ND - Cut Tape (CT) 18-39613000000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 39613000000 |
Description | FUSE BOARD MNT 3A 125VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,48000 | € 1,48 |
| 5 | € 1,22200 | € 6,11 |
| 10 | € 1,12900 | € 11,29 |
| 50 | € 0,93620 | € 46,81 |
| 100 | € 0,86380 | € 86,38 |
| 250 | € 0,77624 | € 194,06 |
| 500 | € 0,71568 | € 357,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | € 0,54331 | € 760,63 |
| 2 800 | € 0,51005 | € 1 428,14 |
| Unit Price without VAT: | € 1,48000 |
|---|---|
| Unit Price with VAT: | € 1,80560 |

