
37314000000 | |
|---|---|
DigiKey Part Number | 18-37314000000CT-ND - Cut Tape (CT) 18-37314000000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37314000000 |
Description | FUSE BOARD MNT 4A 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37314000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.5 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.01852 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,58000 | € 1,58 |
| 5 | € 1,31400 | € 6,57 |
| 10 | € 1,21300 | € 12,13 |
| 50 | € 1,00700 | € 50,35 |
| 100 | € 0,92910 | € 92,91 |
| 250 | € 0,83496 | € 208,74 |
| 500 | € 0,76982 | € 384,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,60812 | € 608,12 |
| 2 000 | € 0,56014 | € 1 120,28 |
| 3 000 | € 0,55197 | € 1 655,91 |
| Unit Price without VAT: | € 1,58000 |
|---|---|
| Unit Price with VAT: | € 1,92760 |

