2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37312000000

DigiKey Part Number
18-37312000000CT-ND - Cut Tape (CT)
18-37312000000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
37312000000
Description
FUSE BOARD MNT 2A 250VAC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37312000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.63
Approval Agency
CSA, cULus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance
0.03857 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 104
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,58000€ 1,58
5€ 1,31400€ 6,57
10€ 1,21300€ 12,13
50€ 1,00700€ 50,35
100€ 0,92910€ 92,91
250€ 0,83496€ 208,74
500€ 0,76982€ 384,91
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,60812€ 608,12
2 000€ 0,56014€ 1 120,28
3 000€ 0,55197€ 1 655,91
Manufacturers Standard Package
Unit Price without VAT:€ 1,58000
Unit Price with VAT:€ 1,92760