
37311250410 | |
|---|---|
DigiKey Part Number | WK3050BK-ND |
Manufacturer | |
Manufacturer Product Number | 37311250410 |
Description | FUSE BRD MNT 1.25A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37311250410 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Bulk | Melting I²t 0.2 |
Part Status Active | Approval Agency CSA, cULus |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.06651 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,55000 | € 1,55 |
| 5 | € 1,28600 | € 6,43 |
| 10 | € 1,18600 | € 11,86 |
| 50 | € 0,98360 | € 49,18 |
| 100 | € 0,90740 | € 90,74 |
| 250 | € 0,81544 | € 203,86 |
| 500 | € 0,75176 | € 375,88 |
| 1 000 | € 0,69274 | € 692,74 |
| 5 000 | € 0,63796 | € 3 189,80 |
| Unit Price without VAT: | € 1,55000 |
|---|---|
| Unit Price with VAT: | € 1,89100 |






