200 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37002000000

DigiKey Part Number
F5467CT-ND - Cut Tape (CT)
F5467TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
37002000000
Description
FUSE BRD MNT 200MA 250VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37002000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
0.03
Mounting Type
Through Hole
Approval Agency
CCC, cURus, SEMKO, VDE
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,96000€ 0,96
5€ 0,79800€ 3,99
10€ 0,73700€ 7,37
50€ 0,61120€ 30,56
100€ 0,56410€ 56,41
250€ 0,50696€ 126,74
500€ 0,46746€ 233,73
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,47877€ 478,77
2 000€ 0,46595€ 931,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,96000
Unit Price with VAT:€ 1,17120