
37001600410 | |
|---|---|
DigiKey Part Number | WK4930BK-ND |
Manufacturer | |
Manufacturer Product Number | 37001600410 |
Description | FUSE BRD MNT 160MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 160 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37001600410 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.014 |
Mounting Type Through Hole | Approval Agency CCC, cURus, SEMKO, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.6006 | SCHURTER Inc. | 835 | 486-2602-ND | € 0,90000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,02000 | € 1,02 |
| 5 | € 0,84400 | € 4,22 |
| 10 | € 0,77900 | € 7,79 |
| 50 | € 0,64560 | € 32,28 |
| 100 | € 0,59570 | € 59,57 |
| 250 | € 0,53532 | € 133,83 |
| 500 | € 0,49366 | € 246,83 |
| 1 000 | € 0,45502 | € 455,02 |
| 5 000 | € 0,40158 | € 2 007,90 |
| Unit Price without VAT: | € 1,02000 |
|---|---|
| Unit Price with VAT: | € 1,24440 |






