63 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37000630000

DigiKey Part Number
18-37000630000CT-ND - Cut Tape (CT)
18-37000630000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
37000630000
Description
FUSE BOARD MNT 63MA 250VAC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
63 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37000630000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
5.0E-4
Mounting Type
Through Hole
Approval Agency
CCC, cURus, SEMKO, VDE
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 041
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 5,31000€ 5,31
5€ 4,41000€ 22,05
10€ 4,06800€ 40,68
50€ 3,37400€ 168,70
100€ 3,11170€ 311,17
250€ 2,79432€ 698,58
500€ 2,57458€ 1 287,29
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 2,08820€ 2 088,20
Manufacturers Standard Package
Unit Price without VAT:€ 5,31000
Unit Price with VAT:€ 6,47820