Direct

30KPA280A-B | |
|---|---|
DigiKey Part Number | 30KPA280A-B-ND |
Manufacturer | |
Manufacturer Product Number | 30KPA280A-B |
Description | TVS DIODE 280VWM 464VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 464V Clamp 65.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA280A-B Models |
Category | Current - Peak Pulse (10/1000µs) 65.3A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 280V | Supplier Device Package |
Voltage - Breakdown (Min) 312.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 464V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30KPA280AE3/TR13 | Microchip Technology | 0 | 30KPA280AE3/TR13-ND | € 20,45726 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 13,68420 | € 1 368,42 |
| Unit Price without VAT: | € 13,68420 |
|---|---|
| Unit Price with VAT: | € 16,69472 |


