
30313500001 | |
|---|---|
DigiKey Part Number | 30313500001-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 30313500001 |
Description | FUSE BRD MNT 3.5A 125VAC 63VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 125 V |
Series | Voltage Rating - DC |
Packaging Tape & Box (TB) | Response Time Fast Blow |
Part Status Active | Package / Case |
Mounting Type Through Hole | Operating Temperature -25°C ~ 70°C |
Fuse Type | Size / Dimension 0.236" Dia x 0.315" H (6.00mm x 8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 2,39440 | € 3 591,60 |
| Unit Price without VAT: | € 2,39440 |
|---|---|
| Unit Price with VAT: | € 2,92117 |

