



250R145ZR | |
|---|---|
DigiKey Part Number | F1976CT-ND - Cut Tape (CT) F1976TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 250R145ZR |
Description | PTC RESET FUSE 60V 145MA RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 145 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 2.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 3 Ohms |
Series | Resistance - Post Trip (R1) (Max) 14 Ohms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V (250V Int) | Size / Dimension 0.256" L x 0.181" W (6.50mm x 4.60mm) |
Current - Hold (Ih) (Max) 145 mA | Height - Seated (Max) 0.433" (11.00mm) |
Current - Trip (It) 290 mA | Lead Spacing 0.201" (5.10mm) |
Current - Max 3 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,97000 | € 0,97 |
| 5 | € 0,79800 | € 3,99 |
| 10 | € 0,73800 | € 7,38 |
| 50 | € 0,61200 | € 30,60 |
| 100 | € 0,56480 | € 56,48 |
| 250 | € 0,50760 | € 126,90 |
| 500 | € 0,46810 | € 234,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 0,36200 | € 434,40 |
| 2 400 | € 0,33350 | € 800,40 |
| 3 600 | € 0,31967 | € 1 150,81 |
| Unit Price without VAT: | € 0,97000 |
|---|---|
| Unit Price with VAT: | € 1,18340 |

