24LT300U is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: € 0,29508
Datasheet
Polymeric PTC Resettable Fuse 24V 3 A Ih User Defined Strap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 24V 3 A Ih User Defined Strap
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

24LT300U

DigiKey Part Number
24LT300U-ND
Manufacturer
Manufacturer Product Number
24LT300U
Description
PTC RESET FUSE 24V 3A STRAP
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 3 A Ih User Defined Strap
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
4 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
15 mOhms
Series
Resistance - Post Trip (R1) (Max)
55 mOhms
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
User Defined
Type
Polymeric
Package / Case
Strap
Voltage - Max
24V
Size / Dimension
1.185" L x 0.522" W (30.10mm x 13.25mm)
Current - Hold (Ih) (Max)
3 A
Thickness (Max)
0.043" (1.10mm)
Current - Trip (It)
6.3 A
Approval Agency
cURus, TUV
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF-LS300Bourns Inc.0MF-LS300-ND€ 0,29508Direct
Obsolete
This product is no longer manufactured. View Substitutes