Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1SMC54AT3G | |
|---|---|
DigiKey Part Number | 1SMC54AT3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMC54AT3G |
Description | TVS DIODE 54VWM 87.1VC SMC |
Customer Reference | |
Detailed Description | 87.1V Clamp 17.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 54V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 60V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 87.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ54A | Littelfuse Inc. | 10 098 | SMCJ54ALFCT-ND | € 0,80000 | Direct |
| 5.0SMDJ54A | Littelfuse Inc. | 149 | 5.0SMDJ54ACT-ND | € 2,10000 | Similar |
| 5.0SMDJ54A-T7 | Littelfuse Inc. | 500 | 18-5.0SMDJ54A-T7CT-ND | € 2,10000 | Similar |
| SMDJ54A | Littelfuse Inc. | 8 895 | SMDJ54ACT-ND | € 1,36000 | Similar |
| SMDJ54A-HRA | Littelfuse Inc. | 0 | SMDJ54A-HRA-ND | € 16,49146 | Similar |





