1SMB60CAT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 6 047
Unit Price: € 0,47000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: € 10,09256
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: € 8,49900
Datasheet

Direct


Bourns Inc.
In Stock: 23 581
Unit Price: € 0,51000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 54 071
Unit Price: € 0,60000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: € 0,15436
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 989
Unit Price: € 0,30000
Datasheet

Similar


Diodes Incorporated
In Stock: 25 608
Unit Price: € 0,47000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,14016
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,13626
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 280
Unit Price: € 0,39000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 0,44501
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 0,27486
Datasheet
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB60CAT3G

DigiKey Part Number
1SMB60CAT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB60CAT3G
Description
TVS DIODE 60VWM 96.8VC SMB
Customer Reference
Detailed Description
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
150pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes