Similar
Similar
Direct
Similar
Similar
Similar
Similar



1SMB24CAT3G | |
|---|---|
DigiKey Part Number | 1SMB24CAT3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB24CAT3G |
Description | TVS DIODE 24VWM 38.9VC SMB |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 366pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 15.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ22CA | Littelfuse Inc. | 14 672 | SMBJ22CALFCT-ND | € 0,47000 | Similar |
| SMBJ24CA | Littelfuse Inc. | 90 317 | SMBJ24CALFCT-ND | € 0,47000 | Similar |
| SMBJ24CA-HR | Littelfuse Inc. | 0 | SMBJ24CA-HR-ND | € 12,43404 | Similar |
| SMBJ24CA-HRA | Littelfuse Inc. | 0 | SMBJ24CA-HRA-ND | € 10,47077 | Similar |
| TV06B240JB-G | Comchip Technology | 0 | 641-1250-2-ND | € 0,15436 | Direct |









