Similar

1SMB15AT3G | |
|---|---|
DigiKey Part Number | 1SMB15AT3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB15AT3G |
Description | TVS DIODE 15VWM 24.4VC SMB |
Customer Reference | |
Detailed Description | 24.4V Clamp 24A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 1020pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 24A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ15A | Littelfuse Inc. | 84 633 | SMBJ15ALFCT-ND | € 0,40000 | Direct |
| SMBJ14A | Littelfuse Inc. | 7 916 | SMBJ14ALFCT-ND | € 0,42000 | Similar |
| SMBJ15A | Taiwan Semiconductor Corporation | 3 704 | SMBJ15AFSCT-ND | € 0,54000 | Direct |
| P6SMBJ15A | Diotec Semiconductor | 3 188 | 4878-P6SMBJ15ACT-ND | € 0,32000 | Similar |
| SMBJ15AE3/TR13 | Microchip Technology | 0 | SMBJ15AE3/TR13-ND | € 1,25649 | Similar |






