1N6281AG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 3 478
Unit Price: € 0,90000
Datasheet

Similar


Littelfuse Inc.
In Stock: 203
Unit Price: € 0,75000
Datasheet

Similar


STMicroelectronics
In Stock: 525
Unit Price: € 1,13000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: € 0,31786

Similar


Comchip Technology
In Stock: 0
Unit Price: € 0,32586
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 604
Unit Price: € 1,52000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: € 0,18518
Datasheet
37.5V Clamp Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6281AG

DigiKey Part Number
1N6281AGOS-ND
Manufacturer
Manufacturer Product Number
1N6281AG
Description
TVS DIODE 23.1VWM 37.5VC AXIAL
Customer Reference
Detailed Description
37.5V Clamp Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
37.5V
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-65°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AD, Axial
Voltage - Reverse Standoff (Typ)
23.1V
Supplier Device Package
Voltage - Breakdown (Min)
25.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE27ALittelfuse Inc.3 4781.5KE27ALFCT-ND€ 0,90000Similar
1.5KE27A-BLittelfuse Inc.2031.5KE27A-B-ND€ 0,75000Similar
1.5KE27ASTMicroelectronics525497-12739-1-ND€ 1,13000Similar
1.5KE27A-GComchip Technology0641-1.5KE27A-GTB-ND€ 0,31786Similar
1.5KE27A-HFComchip Technology0641-1.5KE27A-HFTB-ND€ 0,32586Similar
Obsolete
This product is no longer manufactured. View Substitutes