Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1KSMB33 | |
|---|---|
DigiKey Part Number | 1KSMB33-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1KSMB33 |
Description | TVS DIODE 28.2VWM DO214AA |
Customer Reference | |
Detailed Description | 47.99V Clamp 21.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB33 Models |
Category | Current - Peak Pulse (10/1000µs) 21.9A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 28.2V | Supplier Device Package |
Voltage - Breakdown (Min) 29.75V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 47.99V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1KSMB33A | Littelfuse Inc. | 81 595 | F11450CT-ND | € 0,86000 | Direct |
| P6SMB33A | Littelfuse Inc. | 74 186 | P6SMB33ALFCT-ND | € 0,42000 | Similar |
| SZP6SMB33AT3G | Littelfuse Inc. | 17 500 | F11629CT-ND | € 0,70000 | Similar |
| P6SMB33 | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB33TR-ND | € 0,10234 | Similar |
| P6SMB33A | Taiwan Semiconductor Corporation | 3 000 | 1801-P6SMB33ACT-ND | € 0,54000 | Similar |






