Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



16R185BU | |
|---|---|
DigiKey Part Number | 16R185BU-ND |
Manufacturer | |
Manufacturer Product Number | 16R185BU |
Description | PTC RESET FUSE 16V 1.85A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.85 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 10 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 30 mOhms |
Series | Resistance - Post Trip (R1) (Max) 90 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.402" L x 0.118" W (10.20mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.85 A | Height - Seated (Max) 0.618" (15.70mm) |
Current - Trip (It) 3.7 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RUSBF185 | Littelfuse Inc. | 0 | RUSBF185HF-ND | € 0,58000 | Parametric Equivalent |
| RUSBF185-2 | Littelfuse Inc. | 2 660 | 18-RUSBF185-2CT-ND | € 0,71000 | Parametric Equivalent |
| RUSBF185-AP | Littelfuse Inc. | 93 | 18-RUSBF185-APCT-ND | € 0,61000 | Parametric Equivalent |
| PTR016V0185-BK | Eaton - Electronics Division | 309 | PTR016V0185-BK-ND | € 0,33000 | Parametric Equivalent |
| PTR016V0185-BK1 | Eaton - Electronics Division | 0 | 283-PTR016V0185-BK1-ND | € 0,21531 | Parametric Equivalent |



