Direct

169.5501 | |
|---|---|
DigiKey Part Number | 169.5501-ND |
Manufacturer | |
Manufacturer Product Number | 169.5501 |
Description | FUSE AUTO 50A 32VDC BLADE 10PC |
Customer Reference | |
Detailed Description | 50 A 32 V Fuse Automotive Requires Holder Blade, Max |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1kA |
Part Status Obsolete | Melting I²t 30000.0 |
Mounting Type Requires Holder | Color Red |
Fuse Type | Size / Dimension 1.169" L x 0.358" W x 0.839" H (29.70mm x 9.10mm x 21.30mm) |
Current Rating (Amps) | DC Cold Resistance 0.0013 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0299050.TXN | Littelfuse Inc. | 42 | F4356-ND | € 4,00000 | Direct |


