Image for 166.7000.4402 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

166.7000.4402

DigiKey Part Number
166.7000.4402-ND
Manufacturer
Manufacturer Product Number
166.7000.4402
Description
FUSE AUTO 4A 80VDC BLADE ATO/ATC
Customer Reference
Detailed Description
4 A 80 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1kA
Packaging
Bulk
Melting I²t
14.4
Part Status
Discontinued at DigiKey
Approval Agency
cULus
Mounting Type
Requires Holder
Color
Pink
Fuse Type
Size / Dimension
0.748" L x 0.197" W x 0.520" H (19.00mm x 5.00mm x 13.20mm)
Current Rating (Amps)
DC Cold Resistance
0.029 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€ 2,80052€ 1 400,26
Manufacturers Standard Package
Unit Price without VAT:€ 2,80052
Unit Price with VAT:€ 3,41663