15KPA36 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 528
Unit Price: € 10,54000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: € 11,47858
Datasheet
62.79V Clamp 252.5A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA36

DigiKey Part Number
15KPA36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KPA36
Description
TVS DIODE 36VWM 62.79VC P600
Customer Reference
Detailed Description
62.79V Clamp 252.5A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
252.5A
Mfr
Power - Peak Pulse
15000W (15kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
36V
Supplier Device Package
Voltage - Breakdown (Min)
37.89V
Base Product Number
Voltage - Clamping (Max) @ Ipp
62.79V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15KPA36ALittelfuse Inc.52815KPA36ACT-ND€ 10,54000Direct
15KPA36E3/TR13Microchip Technology015KPA36E3/TR13-ND€ 11,47858Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable