Direct
Direct

15KPA33CA-B | |
|---|---|
DigiKey Part Number | 15KPA33CA-B-ND |
Manufacturer | |
Manufacturer Product Number | 15KPA33CA-B |
Description | TVS DIODE 33VWM 54.7VC P600 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 54.7V Clamp 276.1A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA33CA-B Models |
Category | Current - Peak Pulse (10/1000µs) 276.1A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 54.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA33CAE3/TR13 | Microchip Technology | 0 | 15KPA33CAE3/TR13-ND | € 11,58329 | Direct |
| 15KPA33CE3/TR13 | Microchip Technology | 0 | 15KPA33CE3/TR13-ND | € 11,47858 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 5,77200 | € 577,20 |
| Unit Price without VAT: | € 5,77200 |
|---|---|
| Unit Price with VAT: | € 7,04184 |


