Upgrade
Similar
Similar

15KPA26 | |
|---|---|
DigiKey Part Number | 15KPA26-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA26 |
Description | TVS DIODE 26VWM 46.2VC P600 |
Customer Reference | |
Detailed Description | 46.2V Clamp 343.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA26 Models |
Category | Current - Peak Pulse (10/1000µs) 343.2A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 27.38V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 46.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA26A | Littelfuse Inc. | 675 | 15KPA26ACT-ND | € 8,47000 | Direct |
| 15KPA26E3/TR13 | Microchip Technology | 0 | 15KPA26E3/TR13-ND | € 11,47858 | Upgrade |
| 5KP26A-E3/54 | Vishay General Semiconductor - Diodes Division | 1 899 | 5KP26A-E3/54GICT-ND | € 3,58000 | Similar |
| 5KP26A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 5KP26A-E3/73-ND | € 2,37228 | Similar |




