Similar
Similar

1.5SMC82C | |
|---|---|
DigiKey Part Number | 1.5SMC82C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC82C |
Description | TVS DIODE 70.1VWM DO214AB |
Customer Reference | |
Detailed Description | 118.65V Clamp 13.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC82C Models |
Category | Current - Peak Pulse (10/1000µs) 13.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 70.1V | Supplier Device Package |
Voltage - Breakdown (Min) 73.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 118.65V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC82CA | Littelfuse Inc. | 3 000 | 18-1.5SMC82CACT-ND | € 0,99000 | Similar |
| 1.5SMC82CA | Bourns Inc. | 343 | 118-1.5SMC82CACT-ND | € 0,93000 | Similar |
| SMCJ70CA | Bourns Inc. | 21 742 | SMCJ70CABCT-ND | € 0,93000 | Similar |
| SMLJ70CA | Bourns Inc. | 16 829 | SMLJ70CABCT-ND | € 1,68000 | Similar |



