Direct
Direct

1.5SMC220 | |
|---|---|
DigiKey Part Number | 1.5SMC220-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC220 |
Description | TVS DIODE 185VWM 344.4V DO214AB |
Customer Reference | |
Detailed Description | 344.4V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC220 Models |
Category | Current - Peak Pulse (10/1000µs) 4.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 185V | Supplier Device Package |
Voltage - Breakdown (Min) 198V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 344.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC220A | Littelfuse Inc. | 0 | 1.5SMC220ACT-ND | € 0,95000 | Direct |
| 1.5SMC220A-E3/9AT | Vishay General Semiconductor - Diodes Division | 1 500 | 112-1.5SMC220A-E3/9ATCT-ND | € 0,87000 | Direct |
| SM15T220A | STMicroelectronics | 676 | 497-6484-1-ND | € 1,35000 | Similar |




