
1.5SMC20 | |
|---|---|
DigiKey Part Number | 1.5SMC20-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC20 |
Description | TVS DIODE 17.1VWM DO214AB |
Customer Reference | |
Detailed Description | 29.09V Clamp 54.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC20 Models |
Category | Current - Peak Pulse (10/1000µs) 54.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 17.1V | Supplier Device Package |
Voltage - Breakdown (Min) 18V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 29.09V |



