Direct

1.5SMC100 | |
|---|---|
DigiKey Part Number | 1.5SMC100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC100 |
Description | TVS DIODE 85.5VWM DO214AB |
Customer Reference | |
Detailed Description | 143.85V Clamp 11.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC100 Models |
Category | Current - Peak Pulse (10/1000µs) 11.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 85.5V | Supplier Device Package |
Voltage - Breakdown (Min) 90V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 143.85V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC100A | Littelfuse Inc. | 3 598 | 1.5SMC100ACT-ND | € 0,91000 | Direct |
| SM15T100A | STMicroelectronics | 465 | 497-12050-1-ND | € 1,35000 | Similar |



