Similar
Similar
Similar

1.5KE47AG | |
|---|---|
DigiKey Part Number | 1.5KE47AGOS-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE47AG |
Description | TVS DIODE 40.2VWM 64.8VC AXIAL |
Customer Reference | |
Detailed Description | 64.8V Clamp 23.2A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AD, Axial |
Voltage - Reverse Standoff (Typ) 40.2V | Supplier Device Package |
Voltage - Breakdown (Min) 44.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE47A | Littelfuse Inc. | 2 407 | 1.5KE47ALFCT-ND | € 0,90000 | Direct |
| 1.5KE47A | STMicroelectronics | 1 258 | 497-11382-1-ND | € 1,49000 | Direct |
| 1.5KE47A-G | Comchip Technology | 0 | 641-1.5KE47A-GTB-ND | € 0,31786 | Similar |
| 1.5KE47A-HF | Comchip Technology | 0 | 641-1.5KE47A-HFTB-ND | € 0,32586 | Similar |
| 1N6287A-E3/54 | Vishay General Semiconductor - Diodes Division | 384 | 112-1N6287A-E3/54CT-ND | € 1,26000 | Similar |






