Direct
Similar
Similar



1.5KE130 | |
|---|---|
DigiKey Part Number | 1.5KE130-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE130 |
Description | TVS DIODE 111VWM 187.95VC DO201 |
Customer Reference | |
Detailed Description | 187.95V Clamp 8.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE130 Models |
Category | Current - Peak Pulse (10/1000µs) 8.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 111V | Supplier Device Package |
Voltage - Breakdown (Min) 117.45V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 187.95V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE130A | Littelfuse Inc. | 772 | 1.5KE130ACT-ND | € 0,90000 | Direct |
| 1.5KE130A-E3/54 | Vishay General Semiconductor - Diodes Division | 1 375 | 1.5KE130A-E3/54GICT-ND | € 1,26000 | Direct |
| 1.5KE130A-HF | Comchip Technology | 0 | 641-1.5KE130A-HFTB-ND | € 0,32586 | Similar |
| P6KE130A-G | Comchip Technology | 0 | P6KE130A-G-ND | € 0,14109 | Similar |





