0HEV030.ZXPCB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 1 829
Unit Price: € 13,18000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 800
Unit Price: € 2,22000
Datasheet
30A 450 VDC Fuse Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0HEV030.ZXPCB

DigiKey Part Number
0HEV030.ZXPCB-ND
Manufacturer
Manufacturer Product Number
0HEV030.ZXPCB
Description
FUSE CERAMIC 30A 450VDC 5AG
Customer Reference
Detailed Description
30A 450 VDC Fuse Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
450 VDC
Manufacturer
Littelfuse Inc.
Applications
Lift Trucks
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Breaking Capacity @ Rated Voltage
10kA
Part Status
Obsolete
Package / Case
5AG, 10mm x 38mm w/PC Pins (Midget)
Mounting Type
Through Hole
Size / Dimension
0.406" Dia x 1.532" L (10.30mm x 38.90mm)
Fuse Type
Cartridge
Melting I²t
993.0
Current Rating (Amps)
30A
DC Cold Resistance
0.0027 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AHCA-30-1PEaton - Electronics Division1 829283-AHCA-30-1P-ND€ 13,18000Similar
AHCFA-30-1PEaton - Electronics Division800283-AHCFA-30-1P-ND€ 2,22000Similar
Obsolete
This product is no longer manufactured. View Substitutes