
06183.15MXP | |
|---|---|
DigiKey Part Number | F11439-ND |
Manufacturer | |
Manufacturer Product Number | 06183.15MXP |
Description | FUSE GLASS 3.15A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 35A |
Mounting Type Requires Holder | Approval Agency CCC, CE, CSA, UR, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,43000 | € 1,43 |
| 5 | € 1,18600 | € 5,93 |
| 10 | € 1,09500 | € 10,95 |
| 50 | € 0,90840 | € 45,42 |
| 100 | € 0,83810 | € 83,81 |
| 250 | € 0,75308 | € 188,27 |
| 500 | € 0,69432 | € 347,16 |
| Unit Price without VAT: | € 1,43000 |
|---|---|
| Unit Price with VAT: | € 1,74460 |












