Image for 04980915ZXT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04980915ZXT

DigiKey Part Number
04980915ZXT-ND
Manufacturer
Manufacturer Product Number
04980915ZXT
Description
FUSE HLDR BLT DWN 32V 200A PANEL
Customer Reference
Detailed Description
Fuse Holder 200 A 32V 1 Circuit Bolt Down Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
200 A
Mfr
For Use With/Related Products
MIDI (AMI)
Series
Fuse Type
Bolt Down
Packaging
Bulk
Fuseholder Type
Holder
Part Status
Obsolete
Number of Circuits
1
Mounting Type
Voltage
Fuse Size
1.614" L x 0.472" W x 0.327" H (41mm x 12mm x 8.3mm)
Termination Style
Bolt Down
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.