3.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04200006UR

DigiKey Part Number
04200006UR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04200006UR
Description
FUSE BOARD MNT 3.5A 250VAC 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Melting I²t
26.8
Mounting Type
Surface Mount
Approval Agency
CSA, UL
Fuse Type
DC Cold Resistance
0.024 Ohms
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,64706€ 823,53
Manufacturers Standard Package
Unit Price without VAT:€ 1,64706
Unit Price with VAT:€ 2,00941