0375015.H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 462
Unit Price: € 2,31000
Datasheet
15 A 125 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0375015.H

DigiKey Part Number
0375015.H-ND
Manufacturer
Manufacturer Product Number
0375015.H
Description
FUSE GLASS 15A 125VAC 3AB 3AG
Customer Reference
Detailed Description
15 A 125 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Voltage Rating - AC
125 V
Series
Response Time
Slow Blow
Packaging
Bulk
Package / Case
Part Status
Obsolete
Breaking Capacity @ Rated Voltage
10kA
Mounting Type
Through Hole
Approval Agency
CE, CSA, UL
Fuse Type
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0375015.HXPLittelfuse Inc.462F7967-ND€ 2,31000Direct
Obsolete
This product is no longer manufactured. View Substitutes