Direct

0375012.M | |
|---|---|
DigiKey Part Number | 0375012.M-ND |
Manufacturer | |
Manufacturer Product Number | 0375012.M |
Description | FUSE GLASS 12A 125VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 12 A 125 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 125 V |
Series | Response Time Slow Blow |
Packaging Bulk | Package / Case |
Part Status Obsolete | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Through Hole | Approval Agency CE, CSA, UL |
Fuse Type | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0375012.MXP | Littelfuse Inc. | 0 | 0375012.MXP-ND | € 1,16186 | Direct |


