Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
03455LS1HXL
03455LS1HXL

03455LS1HXL

DigiKey Part Number
F4910-ND
Manufacturer
Manufacturer Product Number
03455LS1HXL
Description
FUSE HLDR CART 250V 10A PNL MNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
5mm x 20mm
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Termination Style
Quick Connect - 0.187" (4.7mm)
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Contact Material
Copper Alloy
Current Rating (Amps)
10 A
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 6,30000€ 6,30
5€ 5,22600€ 26,13
10€ 4,82200€ 48,22
50€ 3,99920€ 199,96
100€ 3,68760€ 368,76
300€ 3,24023€ 972,07
500€ 3,04980€ 1 524,90
1 000€ 2,98251€ 2 982,51
Manufacturers Standard Package
Unit Price without VAT:€ 6,30000
Unit Price with VAT:€ 7,68600