Similar

0332006.HXP | |
|---|---|
DigiKey Part Number | F7956-ND |
Manufacturer | |
Manufacturer Product Number | 0332006.HXP |
Description | FUSE CERM 6A 250VAC 125VDC 3AB |
Customer Reference | |
Detailed Description | 6 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Obsolete | Melting I²t 8.208 |
Mounting Type Requires Holder | Approval Agency CE, cULus, PSE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0117 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0314006.HXP | Littelfuse Inc. | 231 | F3219-ND | € 1,32000 | Similar |


