Similar

0325.010VXP | |
|---|---|
DigiKey Part Number | 0325.010VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0325.010VXP |
Description | FUSE CERAMIC 10MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 mA 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0325.010VXP Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 0.00148 |
Part Status Active | Approval Agency CE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Current Rating (Amps) | DC Cold Resistance 3324.8 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/MDA-V-1/100R | Eaton - Electronics Division | 0 | 283-BK/MDA-V-1/100R-ND | € 11,30940 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 16,30800 | € 81,54 |
| Unit Price without VAT: | € 16,30800 |
|---|---|
| Unit Price with VAT: | € 19,89576 |


