
0318002.HXP | |
|---|---|
DigiKey Part Number | F2609-ND |
Manufacturer | |
Manufacturer Product Number | 0318002.HXP |
Description | FUSE GLASS 2A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0318002.HXP Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 5.2 |
Part Status Active | Approval Agency CE, CSA, KC, PSE, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Current Rating (Amps) | DC Cold Resistance 0.0704 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,16000 | € 1,16 |
| 5 | € 0,95800 | € 4,79 |
| 10 | € 0,88400 | € 8,84 |
| 50 | € 0,73360 | € 36,68 |
| 100 | € 0,67690 | € 67,69 |
| 300 | € 0,59543 | € 178,63 |
| 500 | € 0,56084 | € 280,42 |
| 1 000 | € 0,51693 | € 516,93 |
| 5 000 | € 0,46213 | € 2 310,65 |
| Unit Price without VAT: | € 1,16000 |
|---|---|
| Unit Price with VAT: | € 1,41520 |

