8 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0315008.MXP

DigiKey Part Number
0315008.MXP-ND
Manufacturer
Manufacturer Product Number
0315008.MXP
Description
FUSE GLASS 8A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0315008.MXP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
200A
Packaging
Bulk
Melting I²t
445.0
Part Status
Active
Approval Agency
CE, CSA, K-MARK, PSE, UL
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.275" Dia x 1.275" L (6.99mm x 32.39mm)
Current Rating (Amps)
DC Cold Resistance
0.0111 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/MDL-V-8-REaton - Electronics Division2 014283-3868-ND€ 2,14000Similar
In-Stock: 945
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,03000€ 2,03
5€ 1,68200€ 8,41
10€ 1,55400€ 15,54
50€ 1,28880€ 64,44
100€ 1,18880€ 118,88
250€ 1,06816€ 267,04
500€ 0,98462€ 492,31
1 000€ 0,90719€ 907,19
5 000€ 0,85861€ 4 293,05
Manufacturers Standard Package
Unit Price without VAT:€ 2,03000
Unit Price with VAT:€ 2,47660