Direct

0312003.H | |
|---|---|
DigiKey Part Number | F121-ND |
Manufacturer | |
Manufacturer Product Number | 0312003.H |
Description | FUSE GLASS 3A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 14.0 |
Part Status Obsolete | Approval Agency CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0424 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0312003.HXP | Littelfuse Inc. | 5 240 | F2510-ND | € 1,62000 | Direct |


