
0299020.XBP | |
|---|---|
DigiKey Part Number | 0299020.XBP-ND |
Manufacturer | |
Manufacturer Product Number | 0299020.XBP |
Description | FUSE AUTO 20A 32VDC BLADE MAX |
Customer Reference | |
Detailed Description | 20 A 32 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Melting I²t 1100.0 |
Part Status Obsolete | Approval Agency UR |
Mounting Type Requires Holder | Operating Temperature -40°C ~ 125°C |
Fuse Type | Color Yellow |
Current Rating (Amps) | Size / Dimension 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) |
Voltage Rating - DC | DC Cold Resistance 3.1 Ohms |

