
0285001.HXRP | |
|---|---|
DigiKey Part Number | 0285001.HXRP-ND |
Manufacturer | |
Manufacturer Product Number | 0285001.HXRP |
Description | FUSE CERAMIC 1A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 1.6 | |
Approval Agency | PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.1455 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 40,22000 | € 40,22 |
| 5 | € 33,36600 | € 166,83 |
| 10 | € 30,77800 | € 307,78 |
| 50 | € 25,48540 | € 1 274,27 |
| Unit Price without VAT: | € 40,22000 |
|---|---|
| Unit Price with VAT: | € 49,06840 |



