Similar

0275025.M | |
|---|---|
DigiKey Part Number | 0275025.M-ND |
Manufacturer | |
Manufacturer Product Number | 0275025.M |
Description | FUSE BRD MNT 25A 32VAC 32VDC AXL |
Customer Reference | |
Detailed Description | 25 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 300A DC |
Part Status Obsolete | Melting I²t 192.0 |
Mounting Type Through Hole | Approval Agency UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.133" Dia x 0.310" L (3.38mm x 7.87mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.0026 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0275025.MXL | Littelfuse Inc. | 2 041 | F4765-ND | € 6,59000 | Similar |


